CK Tools T6052 51 Soldering Wire 1mm x 500g Reel

MPN
T6052 51
Brand
CK Tools
EAN-13
5013969998719
Order Code
93-3188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Lead free special alloy. S-Sn99Cu1. (Sn99,3Cu0.7 – eutectic). 1.1.2.B (EN 61190 – ROM1). 2.5% Flux
Leaded / Lead-Free Lead-free
Type Wire
Weight 500g
Wire Diameter 1mm
Conflict material Name of substance Tin
Diameter 1mm
Tech Data 1 500g
Tech Data 2 1mm

Reviews

Be the first to submit a review

Trustpilot