CK Tools T5981 Contractor Tool Kit

MPN
T5981
Brand
CK Tools
EAN-13
5013969247794
Order Code
93-3742
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

This CK Tools T5981 tool kit contains a flexible selection of tools for general maintenance and repair across multiple disciplines.

Lightweight open tote provides versatile and spacious tool storage with room to grow.


Contents of kit:

  • C.K Magma Technician's Tote
  • VDE Side cutters 160 mm
  • VDE Combination pliers 185 mm
  • VDE Snipe Nose pliers 175 mm
  • Dextro VDE Screwdrivers PZD 1x80 and 2x100 mm
  • Slotted Screwdrivers 2,5x75 mm and 4,0x100 mm
  • Waterpump pliers 250 mm
  • Universal Cable Stripper
  • Softech Tape 5m/16ft
  • Junior Hacksaw
  • Pocket level
Type Tool kit
Number of Pieces 13
Case Tool Tote (open)
Height 290mm
Length 100mm
Lifetime Warranty No
Width 300mm

Reviews

Be the first to submit a review

Trustpilot