CK Tools T5970 Core Tool Kit, 23 pcs

MPN
T5970
Brand
CK Tools
EAN-13
5013969247725
Order Code
93-3739
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £91.45 £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

This CK Tools T5970 tool kit provides all the essential tools to carry out a variety of tasks around the home or on site.

The size makes it a perfect grab'n'go kit for a general builder or handy person.


Contents of kit:

  • Tool Roll MA2718
  • Folding Utility Knife T0954
  • Softech Tape 5m/16' T3442 16
  • Classic Combination Pliers 180 mm T3621B 7
  • Classic Side Cutters 160 mm T3623B 6
  • Bit Clip PH/PZD Set of 8 T4522
  • Bit Clip Slotted Set of 8 T4521
  • Triton XLS Bit Driver T4516
  • Junior Hacksaw T0834
Type Tool kit
Number of Pieces 23
Case Tool roll
Folding Utility Knife T0954
Height 400mm
Length 80mm
Lifetime Warranty No
Width 160mm

Reviews

Be the first to submit a review

Trustpilot