CK Tools T5912 55 Inspection Mirror 55mm Dia

MPN
T5912 55
Brand
CK Tools
EAN-13
5013969051186
Order Code
93-2590
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Telescopic shaft with swivel head and pocket clip. Length range 125-560mm


Type Inspection mirror
Mirror Size 55mm
Telescopic Yes
Diameter 55mm
Length 560mm
Size 125 - 560mm
Tech Data 1 125 - 560mm
Tech Data 2 55mm

Reviews

Be the first to submit a review

Trustpilot