CK Tools T5912 38 Inspection Mirror 38mm Dia

MPN
T5912 38
Brand
CK Tools
EAN-13
5013969051179
Order Code
93-2588
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Telescopic shaft with swivel head and pocket clip. Length range 125-685mm
Type Telescopic Mirror
Mirror Size 38mm
Telescopic Yes
Diameter 38mm
Size 125 - 685mm
Tech Data 1 125 - 685mm
Tech Data 2 38mm

Reviews

Be the first to submit a review

Trustpilot