CK Tools T5073 62 Finger Trowel Flat Carbon Steel Wood Handle 16x175mm

Image Representative of Range

CK Tools T5073 62 Finger Trowel Flat Carbon Steel Wood Handle 16x175mm

MPN
T5073 62
Brand
CK Tools
EAN-13
5013969615906
Order Code
93-2492
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High carbon steel blade, hardened and taper ground for the optimum balance of strength and flexibility. Heavy duty tang welded to blade for strength and durability. Traditional easy clean wood handle.


Type Finger trowel
Length 175mm
Finger trowel blade width 16mm (5/8")
Size 175mm (7")
Tech Data 1 175mm (7")
Tech Data 2 16mm (5/8")
Width 16mm

Reviews

Be the first to submit a review

Trustpilot