CK Tools T4965 04 HD Classic Screwdriver Parallel Tip Slotted 4x100mm

MPN
T4965 04
Brand
CK Tools
EAN-13
5013969605709
Order Code
93-2434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Screwdriver blade length 100mm (4")
Screwdriver handle length 80mm (3 1/8")
Slotted blade length 4mm (5/32")
Slotted blade width 0.8mm (0.03")
Tech Data 1 4mm (5/32")
Tech Data 2 100mm (4")
Tech Data 3 0.8mm (0.03")
Tech Data 4 80mm (3 1/8")

Reviews

Be the first to submit a review

Trustpilot