CK Tools T4928 803 Phillips Bit for 4927/8 3x80m

Image Representative of Range

CK Tools T4928 803 Phillips Bit for 4927/8 3x80m

MPN
T4928 803
Brand
CK Tools
EAN-13
5013969601503
Order Code
93-2430
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The C.K Impact Bit for T4928 PH3x80 is compatible with the heavy-duty square drive impact driver, and has been manufactured with high strength chrome vanadium.


  • Chrome plated for corrosion protection – strong and durable
Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Number of Pieces 1
Overall Length 80mm
Tech Data 9 Spare Bit PH3 x 80mm

Reviews

Be the first to submit a review

Trustpilot