CK Tools T49246-2 Dextro VDE Slim Modulo Screwdriver SL-PH2 x 125 mm

MPN
T49246-2
Brand
CK Tools
EAN-13
5013969249538
Order Code
93-3824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

CK Tools T49246-2 Dextro VDE Slim Modulo Screwdriver SL-PH2 x 125 mm - A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
  • A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
  • Slim shafted insulated blades - allow access to recessed screws and fixings
  • VDE approved - individually tested to 10,000V for safe working up to 1,000V - 100 %
  • German manufactured - quality and performance assured
  • Dual component, ergonomic handle - specifically designed for use by electricians
  • Premium quality Chrome Vanadium steel blades
  • Optimised grip for fingertip control and final torque down power
  • Non-roll handle design
  • Permanant tip type marking on the end of the handle
  • Precision machined tips for the ultimate screw fit and high torque output
  • Size: Modulo/Plusminus (PH/SL) Size 2
  • Blade diameter: 6,0 mm
  • Visible blade length: 125 mm
  • Overall length: 232 mm
Length 232mm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes
Component Material 1 Chrome moly steel
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 SL-PH2
Tech Data 2 6.0mm 15/34"
Tech Data 3 125mm 5"
Tech Data 4 107mm 4 7/32"

Reviews

Be the first to submit a review

Trustpilot