CK Tools Dextro VDE Ultra-Slim Modulo Screwdrivers

CK Tools Brand: CK Tools

Dextro VDE Ultra-Slim Modulo Screwdrivers –PH. These Ultra-Slim shafted screwdrivers provide easy access to recessed screws without the need to remove any of the insulation. The tools are VDE Approved and individually tested to 10, 000V for safe working up to 1000V.
The screwdrivers have a dual component, ergonomic handles that are designed specifically for use by electricians and have premium quality chrome vanadium steel blades, for exceptional strength and durability.

The range includes the following: SL-PH2U x 125mm, SL-PH1 x 100mm, SL-PH2 x 125mm.

  • Dual component, ergonomic handle - specifically designed for use by electricians
  • Premium quality Chrome Vanadium steel blades
  • Optimised grip for fingertip control and final torque down power
  • Non-roll handle design
  • Permanant tip type marking on the end of the handle
  • Precision machined tips for the ultimate screw fit and high torque output
  • Description Image Product Buy Pricing (Ex VAT) Length Tech Data 1 Tech Data 2 Tech Data 3 Tech Data 4 ESD Safe Tip Type Tip Size VDE/1000V Approved Component Material 1 Height Safe Non Sparking Product Type
    CK Tools T49246 Dextro VDE Ultra-Slim Modulo Screwdriver SL-PH2U x 125 mm
    CK Tools T49246 Dextro VDE Ultra-Slim Modulo Screwdriver SL-PH2U x 125 mm
    Standard range
    Order code: 93-3822
    MPN: T49246

    Despatched within 2 working days - 30 in stock
    1+ £14.94
    Price per unit Ex VAT
    200mm SL-PH2U 5.0mm 3/16" 100mm 4" 95mm 3 3/4" No Various Various Yes Chrome moly steel No No Screwdriver
    CK Tools T49246-1 Dextro VDE Slim Modulo Screwdriver SL-PH1 x 100mm
    CK Tools T49246-1 Dextro VDE Slim Modulo Screwdriver SL-PH1 x 100mm
    Standard range
    Order code: 93-3823
    MPN: T49246-1

    Despatched within 2 working days - 30 in stock
    1+ £13.90
    Price per unit Ex VAT
    200mm SL-PH1 5.0mm 3/16" 100mm 4" 95mm 3 3/4" No Various Various Yes Chrome moly steel No No Screwdriver
    CK Tools T49246-2 Dextro VDE Slim Modulo Screwdriver SL-PH2 x 125 mm
    CK Tools T49246-2 Dextro VDE Slim Modulo Screwdriver SL-PH2 x 125 mm
    Standard range
    Order code: 93-3824
    MPN: T49246-2

    Despatched within 2 working days - 30 in stock
    1+ £16.38
    Price per unit Ex VAT
    232mm SL-PH2 6.0mm 15/34" 125mm 5" 107mm 4 7/32" No Various Various Yes Chrome moly steel No No Screwdriver

    Trustpilot