CK Tools T49118-1 Dextro Screwdriver Robertson 1

MPN
T49118-1
Brand
CK Tools
EAN-13
5013969001761
Order Code
93-3172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification.


Length 245mm
ESD Safe No
Tip Type Robertson
Tip Size 1mm
VDE/1000V Approved No
Component Material 1 The chrome plating is trivalent chromium.
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 Size 1
Tech Data 2 6.0mm (15/64")
Tech Data 3 125mm (5")
Tech Data 4 120mm (4 3/4")

Reviews

Be the first to submit a review

Trustpilot