C.K Dextro Screwdrivers

CK Tools Brand: CK Tools

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification.

Description Image Product Buy Pricing (Ex VAT) Tip Size Tech Data 1 Length ESD Safe Tip Type VDE/1000V Approved Component Material 1 Height Safe Non Sparking Tech Data 2 Tech Data 3 Tech Data 4
CK Tools T49118-1 Dextro Screwdriver Robertson 1
CK Tools T49118-1 Dextro Screwdriver Robertson 1
Standard range
Order code: 93-3172
MPN: T49118-1

Despatched within 3 working days - 30 in stock
1+ £7.60
Price per unit Ex VAT
1mm Size 1 245mm No Robertson No The chrome plating is trivalent chromium. No No 6.0mm (15/64") 125mm (5") 120mm (4 3/4")
CK Tools T49118-2 Dextro Screwdriver Robertson 2
CK Tools T49118-2 Dextro Screwdriver Robertson 2
Standard range
Order code: 93-3173
MPN: T49118-2

Despatched within 3 working days - 20 in stock
1+ £8.03
Price per unit Ex VAT
2mm Size 2 245mm No Robertson No The chrome plating is trivalent chromium. No No 6.0mm (15/64") 125mm (5") 120mm (4 3/4")
CK Tools T49118-3 Dextro Screwdriver Robertson 3
CK Tools T49118-3 Dextro Screwdriver Robertson 3
Standard range
Order code: 93-3174
MPN: T49118-3

Despatched within 3 working days - 30 in stock
1+ £8.15
Price per unit Ex VAT
3mm Size 3 245mm No Robertson No The chrome plating is trivalent chromium. No No 6.0mm (15/64") 125mm (5") 120mm (4 3/4")
Order codeMftrs Part No.
93-3172T49118-1Dextro S/Driver Robertson 1
93-3173T49118-2Dextro S/Driver Robertson 2
93-3174T49118-3Dextro S/Driver Robertson 3


Trustpilot