CK Tools T49113-1250 Dextro Screwdriver PZD1x250mm

MPN
T49113-1250
Brand
CK Tools
EAN-13
5013969704211
Order Code
93-2358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Grip tip technology to reduce the risk of cam out and slipping. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification


Length 357mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Component Material 1 The chrome plating is trivalent chromium.
Diameter 5.0mm (3/16")
Height Safe No
Non Sparking No
Pozi (PZ) Tip PZ1
Product Type Screwdriver
Screwdriver blade length 250mm (10")
Screwdriver handle length 107mm (4 7/32")
Tech Data 1 PZ1
Tech Data 2 5.0mm (3/16")
Tech Data 3 250mm (10")
Tech Data 4 107mm (4 7/32")

Reviews

Be the first to submit a review

Trustpilot