CK Tools T4882X 0 Precision Screwdriver PH0

MPN
T4882X 0
Brand
CK Tools
EAN-13
5013969979435
Order Code
93-2308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 160mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Diameter 3.0mm 1/8"
Height Safe No
Non Sparking No
Phillips (PH) Tip PH0
Product Type Screwdriver
Screwdriver blade length 60mm 2 3/8"
Screwdriver handle length 97mm 3 13/16"
Tech Data 1 PH0
Tech Data 2 3.0mm (1/8")
Tech Data 3 60mm (2 3/8")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot