CK Tools T4880X 315 Precision Screwdriver Slotted 3.0x150mm

Image Representative of Range

CK Tools T4880X 315 Precision Screwdriver Slotted 3.0x150mm

MPN
T4880X 315
Brand
CK Tools
EAN-13
5013969979244
Order Code
93-2280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 247mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Screwdriver blade length 150mm 6"
Screwdriver handle length 97mm 3 13/16"
Slotted blade length 3.0mm 1/8"
Slotted blade width 0.50mm 0.020"
Tech Data 1 3.0mm (1/8")
Tech Data 2 150mm (6")
Tech Data 3 0.50mm (0.020")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot