CK Tools T4880X 257 Precision Screwdriver Slotted 2.5x75mm

Image Representative of Range

CK Tools T4880X 257 Precision Screwdriver Slotted 2.5x75mm

MPN
T4880X 257
Brand
CK Tools
EAN-13
5013969979220
Order Code
93-2276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 172mm
ESD Safe No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Screwdriver blade length 75mm 3"
Screwdriver handle length 97mm 3 13/16"
Slotted blade length 2.5mm 3/32"
Slotted blade width 0.40mm 0.016"
Tech Data 1 2.5mm (3/32")
Tech Data 2 75mm (3")
Tech Data 3 0.40mm (0.016")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot