CK Tools T4875X ESD XonicESD Screwdriver PZD0x60

MPN
T4875X ESD
Brand
CK Tools
EAN-13
5013969978643
Order Code
93-2234
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.16 £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 157mm
ESD Safe Yes
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Diameter 3.0mm 1/8"
Height Safe No
Non Sparking No
Pozi (PZ) Tip PZ0
Product Type Screwdriver
Screwdriver blade length 60mm 2 3/8"
Screwdriver handle length 97mm 3 13/16"
Tech Data 1 PZ0
Tech Data 2 3.0mm (1/8")
Tech Data 3 60mm (2 3/8")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot