CK Tools T4722-0 Triton XLS Screwdriver PH0x60mm

MPN
T4722-0
Brand
CK Tools
EAN-13
5013969704655
Order Code
86-6434
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £3.25 £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The C.K Triton XLS Screwdriver – Phillips Ph0 x 60mm is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Length 149mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 PH0
Tech Data 2 3.0mm (1/8")
Tech Data 3 60mm (2 3/8")
Tech Data 4 89mm (3 3/8")

Reviews

Be the first to submit a review

Trustpilot