CK Tools T4670M 19 Vorteck Channel Socket Hex 3/8 drive, 19 mm

Image Representative of Range

CK Tools T4670M 19 Vorteck Channel Socket Hex 3/8" drive, 19 mm

MPN
T4670M 19
Brand
CK Tools
EAN-13
5013969250411
Order Code
93-3969
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.26 £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Vorteck Channel Socket Hex 3/8" drive, 19 mm
  • - Unique C.K designed channel socket with 3/8" drive - Optimised for 21mm slotted channel using 19mm bolt - Flat sided design for easy access - Manufactured from chrome molybdenum alloy steel for strength and durability - Impact rated for high torque applications - Includes Vorteck 100mm x 3/8"square to E6.3 hex adapter
Drive Size 3/8inch
Socket Size 19mm
Component Material 1 CRMO
Component Material 2 CRV
Conflict material Name of substance No
Tech Data 1 19mm

Reviews

Be the first to submit a review

Trustpilot