CK Tools T4659 Socket & Spanner Set, 3/8", colour coded, 12-pcs

MPN
T4659
Brand
CK Tools
EAN-13
5013969245301
Order Code
93-3671
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £61.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A 12-piece 3.8in professional socket and spanner set with colour coded pieces.

Sockets apply torque to the flat of the nut rather than the corners to avoid rounding off.


  • 72-Tooth ratchet wrench
  • High torque 12 point sure drive sockets
  • Forged Chrome Vanadium steel for superior strength and durability
  • CK Tools T4658

Contents of set:
Short extension 3/8in drive handle
Universal joint 72 tooth ratchet
3/8in Sockets in 8 / 10 / 13 / 15 and 17mm
Combination spanners in 8 / 10 / 13 / 15 and 17mm

Type Socket and spanner set
Imperial or Metric Metric
Size Various
Length Various
Component Material 1 Chrome Vanadium steel
Jaw Capacity 8 to 17mm
Material Steel
Quantity 12
Technical Data 1 12 piece
Technical Data 2 3/8" Drive

Reviews

Be the first to submit a review

Trustpilot