CK Tools T4570 200 Screwdriver Bit Holder 200mm

MPN
T4570 200
Brand
CK Tools
EAN-13
5013969996593
Order Code
93-3414
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These screwdriver bit holders from C.K have a magnetic base and c-ring which ensures the bit is retained securely in place.


  • Strong corrosion-resistant stainless steel sleeve
  • Drive conforms to DIN 3126 E6.3 and ISO 1173
  • Length 200mm
  • Manufacturer's part T4570 200

Type Bit Holder
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 200mm
Size 200mm
Tech Data 1 200mm

Reviews

Be the first to submit a review

Trustpilot