C.K Screwdriver Bit Holders

CK Tools Brand: CK Tools

These screwdriver bit holders from C.K have a magnetic base and c-ring which ensures the bit is retained securely in place.

  • Strong corrosion-resistant stainless steel sleeve
  • Drive conforms to DIN 3126 E6.3 and ISO 1173
  • Available in choice of lengths

Description Image Product Buy Pricing (Ex VAT) Type Size Number of Pieces Tech Data 1 Overall Length Drive Type
CK Tools T4570 100 Screwdriver Bit Holder 100mm
CK Tools T4570 100 Screwdriver Bit Holder 100mm
Standard range
Order code: 93-3413
MPN: T4570 100

Despatched within 3 working days - 30 in stock
1+ £6.08
Price per unit Ex VAT
100mm 100mm 1/4" Hex
CK Tools T4570 200 Screwdriver Bit Holder 200mm
CK Tools T4570 200 Screwdriver Bit Holder 200mm
Extended range
Order code: 93-3414
MPN: T4570 200

Available to back orderBack order, lead time 3 weeks
1+ £7.39
Price per unit Ex VAT
Bit Holder 200mm 1 200mm 200mm 1/4" Hex
Order codeMftrs Part No.Length
93-3413T4570 100100mm
93-3414T4570 200200mm


Trustpilot