CK Tools T4564SDSC Bit Holder SDS Stainless Steel

MPN
T4564SDSC
Brand
CK Tools
EAN-13
5013969975239
Order Code
93-1976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Magnetic screwdriver bit drive adaptor with high strength stainless steel bit holder for 1/4" bits. SDS Plus drive shaft.


Type Stainless Steel Bit Holder
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 85mm
Size 74mm
Tech Data 1 74mm

Reviews

Be the first to submit a review

Trustpilot