C.K Tools Screwdriver Bit Holders

CK Tools Brand: CK Tools

Premium quality chrome vanadium steel. Precision machined for high performance screwdriving

Description Image Product Buy Pricing (Ex VAT) Type Blade Type ESD Safe Drive Type Tip Type Material Tip Size Number of Pieces VDE/1000V Approved Overall Length Height Safe Size Hex Key Non Sparking Tech Data 1 Product Type Screwdriver blade length Screwdriver handle length Tech Data 2 Tech Data 3
CK Tools T4564SDSC Bit Holder SDS Stainless Steel
CK Tools T4564SDSC Bit Holder SDS Stainless Steel
Standard range
Order code: 93-1976
MPN: T4564SDSC

Despatched within 2 working days - 30 in stock
1+ £19.85
Price per unit Ex VAT
Stainless Steel Bit Holder 1/4" Hex 1 85mm 74mm 74mm
CK Tools T4570 Bit Holder Stainless Steel
CK Tools T4570 Bit Holder Stainless Steel
Standard range
Order code: 93-1982
MPN: T4570

Despatched within 2 working days - 30 in stock
1+ £3.55
Price per unit Ex VAT
Stainless Steel Bit Holder 1/4" Hex 1 60mm 60mm
CK Tools T4581 Bit Holder Hand Driver
CK Tools T4581 Bit Holder Hand Driver
Standard range
Order code: 93-1996
MPN: T4581

Despatched within 2 working days - 30 in stock
1+ £20.91
Price per unit Ex VAT
Various 1/4" Hex Chrome Vanadium Steel 1
CK Tools T4582ESD Triton ESD Bit Holder
CK Tools T4582ESD Triton ESD Bit Holder
Standard range
Order code: 93-1998
MPN: T4582ESD

Despatched within 2 working days - 30 in stock
1+ £11.20
Price per unit Ex VAT
Yes Bit Holder Various No No C6.3 1/4" No C 6.3 (1/4") Screwdriver 125mm 5" 100mm 4" 11mm (7/16") 125mm (5")

Trustpilot