CK Tools T4560 TX15 Blue Steel Impact Screwdriver Bit 25mm

Image Representative of Range

CK Tools T4560 TX15 Blue Steel Impact Screwdriver Bit 25mm

MPN
T4560 TX15
Brand
CK Tools
EAN-13
5013969245851
Order Code
93-3400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Torx screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size TX15
  • Length 25mm
  • Manufacturer's part T4560 TX15
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Number of Pieces 1
Overall Length 25mm
Tech Data 1 TX15
Tech Data 2 25mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot