CK Tools T4518 Screwdriver Bit Clip - PH Set of 7

MPN
T4518
Brand
CK Tools
EAN-13
5013969996791
Order Code
93-3363
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These Phillips screwdriver bits from C.K are made from premium quality S2 alloy steel which gives them exceptional strength and durability.


  • Supplied in set of 7 with plastic clip
  • Precision machined tip for an exact fit and damage-free use
  • Bit length 25mm
  • Manufacturer's part T4518

Contents includes: 1 x PH1 bit, 4 x PH2 bits, 1 x PH3 bit, 1 x bit holder.
Drive Type 1/4" Hex
Size 25mm
Tech Data 1 Set of 7
Tech Data 2 25mm

Reviews

Be the first to submit a review

Trustpilot