CK Tools T4513 Blue Steel Impact Screwdriver Bit - TX Set of 6

MPN
T4513
Brand
CK Tools
EAN-13
5013969996661
Order Code
93-3359
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Torx screws.


  • Supplied in set of 6 bits
  • Bit length 50mm
  • Manufacturer's part T4513

Set includes the following Torx bits: TX15 x 1, TX25 x 2, TX30 x 1.
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX15, TX25, TX30
Head Type Torx
Number of Pieces 6
Overall Length 50mm
Size 50mm
Tech Data 1 Set of 6
Tech Data 2 50mm

Reviews

Be the first to submit a review

Trustpilot