CK Tools T4510 Blue Steel Impact PZ/PH Screwdriver Bit - Set of 10

MPN
T4510
Brand
CK Tools
EAN-13
5013969996630
Order Code
93-3356
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv and Phillips screws.


  • Supplied in set of 10 bits
  • Bit length 25mm
  • Manufacturer's part T4510

Set includes the following: Pozidriv bits 2 x PZ1, 5 x PZ2, 1 x PZ3; Phillips bit 1 x PH2; plus 1 screwdriver bit holder.
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1, PZ2, PZ3
Head Type Pozidriv
Number of Pieces 10
Overall Length 25mm
Size 25mm
Tech Data 1 Set of 10
Tech Data 2 25mm

Reviews

Be the first to submit a review

Trustpilot