CK Tools T4502 Screwdriver Bit Clip - Mixed Set of 31

MPN
T4502
Brand
CK Tools
EAN-13
5013969996814
Order Code
93-3352
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These mixed screwdriver bits from C.K are made from premium quality S2 alloy steel which gives them exceptional strength and durability.


  • Set of 31 varied bits
  • Precision machined tips for an exact fit and damage free fixing
  • Bit length 25mm
  • Manufacturer's part T4509

Set includes the following bits, plus a bit holder: Pozidriv 1 x PZ1, 4 x PZ2, 1 x PZ3; Torx 2x TX10, 4 x TX15, 4 x TX20, 2 x TX25, 2 x TX30, 1 x TX40; Phillips 1 x PH1, 2 x PH2; slotted 1 x 4mm, 1 x 5.5mm, 1 x 6.5mm; hex 1 x 4mm, 1 x 5mm, 1 x 6mm.
Blade Type Various
Drive Type 1/4" Hex
Material Steel
Number of Pieces 31
Size 25mm
Tech Data 1 Set of 31
Tech Data 2 25mm

Reviews

Be the first to submit a review

Trustpilot