CK Tools T4456 Cabinet Wrench-Key 8 in 1

MPN
T4456
Brand
CK Tools
EAN-13
5013969246568
Order Code
93-3691
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.13 £17.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The T4456 Cabinet Wrench-Key 8 in 1 provides greater ergonomics, comfort and accessibility for users, without sacrificing versatility.

Suitable for electrical, Gas and water Cabinet Closures, it offers users the versatility of two 360° rotating key heads, incorporating double functionality.

The Double-joint design improves ergonomics over standard keys, allowing users to transform the key into a "T" handle for high-torque applications.

With a compact profile manufactured from durable glass reinforced polymer, users will welcome the additional comfort, when in use or when carried in a pocket.


  • Multi-purpose tool for locking systems of electric, gas and water enclosures and other technical installations in buildings such as air conditioning and ventilation systems, shut-off valves, and mains consoles.
  • Double-Joint design for improved ergonomics and high torque application.
  • Compact profile for additional comfort and ease of storage - 360° rotating key heads with double function for convenience and versatility.
  • Durable Die-cast Zinc construction with glass reinforced polymer casing.
  • Details of keys: Square: 5, 6, 7 & 8 mm Three-Square: 7, 8 & 9 mm Two-Way Key 3-5 mm.
  • Manufacturers part: T4456
Type Control cabinet key

Reviews

Be the first to submit a review

Trustpilot