CK Tools T4366 250 Adjustable Wrench 250mm

Image Representative of Range

CK Tools T4366 250 Adjustable Wrench 250mm

MPN
T4366 250
Brand
CK Tools
EAN-13
5013969001419
Order Code
93-1630
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop-forged Chrome Vanadium steel. Hardened and heat treated for performance and durability. Precision ground, fully polished jaws for secure nut engagement. Black phosphate finish for long term corrosion resistance. Extra wide jaw opening for access into tighter spaces.


Type Adjustable
Jaw Capacity 33mm
Overall Length 250mm
Tech Data 1 250mm (10")
Tech Data 2 33mm

Reviews

Be the first to submit a review

Trustpilot