CK Tools T4346M12ST Combination Spanners Set, colour coded, 12-pcs

MPN
T4346M12ST
Brand
CK Tools
EAN-13
5013969245288
Order Code
93-3672
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A set of combination spanners that are colour coded for quick selection of the correct size.


  • 12-Piece set
  • Drop forged chrome vanadium steel
  • Hardened and tempered for strength and durability
  • CK Tools T4346M12ST

Contents of set:
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19mm

Type Combination Spanner
Imperial or Metric Metric
Size Various
Length Various
Component Material 1 Chrome Vanadium
Material Steel
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm
Tech Data 1 Set of 12
Technical Data 1 12 piece

Reviews

Be the first to submit a review

Trustpilot