CK Tools T4343M/10ST Combination Spanner Metric Set Of 10

MPN
T4343M/10ST
Brand
CK Tools
EAN-13
5013969341003
Order Code
93-1598
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Quantity:

    8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21, 22mm 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.51 £44.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Hot drop forged chrome vanadium steel, hardened and tempered for strength and durability. Heavy duty chrome plated for corrosion resistance. 12o offset bi-hex ring for access. Manufactured to DIN 3113. Supplied in a wall mounting rack for convenient storage. Sizes 8, 9, 10, 11, 12, 13, 14, 15, 17 & 19mm


Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm

Reviews

Be the first to submit a review

Trustpilot