CK Tools T4343M 07 Combination Spanner 07mm

Image Representative of Range

CK Tools T4343M 07 Combination Spanner 07mm

MPN
T4343M 07
Brand
CK Tools
EAN-13
5013969001129
Order Code
93-1518
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Hot drop forged chrome vanadium steel, hardened and tempered for strength and durability. Heavy duty chrome plated for corrosion resistance. 12o offset bi-hex ring for access. Manufactured to DIN 3113


Imperial or Metric Metric
Size 7mm
Length 110mm
Material Chrome Vanadium Steel
Tech Data 1 110mm
Tech Data 2 7mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot