CK Tools T4311 Basin Wrench

MPN
T4311
Brand
CK Tools
EAN-13
5013969974232
Order Code
93-1496
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Specially designed for gripping tap and waste fittings nuts in difficult to reach places, the C.K basin wrench features: A square telescopic pipe, adjustable in length to four positions between 275 and 460mm. A sliding T handle and toothed, spring loaded self-adjusting, 180° swivelling forged steel jaws.


  • Max jaw capacity: 35mm across the hex points of a nut
  • CK Tools type T4311
Type Basin wrench
Jaw Capacity 35
Overall Length 460mm
Material Steel
Size 275 - 460mm
Tech Data 1 275 - 460mm

Reviews

Be the first to submit a review

Trustpilot