CK Tools T3442 25 Softech Tape 7.5m/25'

MPN
T3442 25
Brand
CK Tools
EAN-13
5013969959628
Order Code
93-1028
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A 7.5m/25ft measuring tape from CK Tools with a tough, soft-feel ABS plastic body. The tape has full lock and pause button facilities and a belt clip.
  • Abrasion-resistant nylon-coated blade
  • Continuous metric and imperial graduations
  • 16in and 400mm joist centre markings
  • True-zero hook for accurate external and internal measurements
  • Accurate to 73/362/EEC Class II
  • CK type T3442-25
Type Pocket tape
Measuring Length 7.5m
Metric or Imperial Both
Measure Class Class 2
Body ABS
Size 7.5m (25ft)
Tech Data 1 7.5m / 25ft
Tech Data 2 Metric / Imperial

Reviews

Be the first to submit a review

Trustpilot