CK Tools T2941-3 Vorteck Impact Quick Release Extension Bar 3 Pack

MPN
T2941-3
Brand
CK Tools
EAN-13
5013969250633
Order Code
93-3896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Vorteck Impact Quick Release Extension Bar 3 Pack - CK Tools T2941-3 Vorteck Impact Quick Release Extension Bar 3 Pack is a set of high-quality extension bars designed for use with impact drivers and sockets
  • - Quick release for a fast and convenient bit change - Gives greater access to awkward screws and drilling locations - Impact rated 6.35 hex shank for all common power tools - CrV (Chrome Vanadium) shaft for increased strength and durability - Zinc phosphate coated for increased wear and corrosion resistance - 3 different sizes for all applications: 60mm, 150mm and 300mm
Type Extension Bar
Tech Data 1 60mm, 150mm & 300mm

Reviews

Be the first to submit a review

Trustpilot