CK Tools T2940-3 Quick Release Extension Bars, 3-pcs

MPN
T2940-3
Brand
CK Tools
EAN-13
5013969248630
Order Code
93-3797
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 30 despatched in 3 working days

CK Tools T2940-3 Quick Release Extension Bars, 3-pcs - The perfect access tool when space is tight or when drilling thicker materials. Provides 60, 150 or 300mm of additional length to all ¼" (6.35mm) hex shank accessories when used with an Impact or Combi Drill.
  • Quick Lock Collar
  • Quick and secure fitment of all ¼" hex shank accessories
  • CrV Shaft
  • Chrome Vanadium shaft for strength and durability
  • Slim Tapered Head
  • Compact design allows for easier pass through and lower friction drilling
  • 6.35m Hex Shank
  • Secure fitment in Impact and Combi drills
  • Contents of Set: each 1 extension in 60mm, 150mm & 300mm
Type Quick Release Extension Bars
Component Material 1 Nickel plated steel
Component Material 2 PVC Storage tube
Number of Pieces 3
Overall Length 60, 150, 300mm
Tech Data 1 60mm, 150mm & 300mm

Reviews

Be the first to submit a review

Trustpilot