CK Tools T0815 Quick Change Hacksaw

MPN
T0815
Brand
CK Tools
EAN-13
5013969249026
Order Code
93-3817
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockContact us for additional stock

CK Tools T0815 Quick Change Hacksaw - Quick release mechanism for rapid blade change
  • Quick release mechanism for rapid blade change
  • Ergonomic front and rear soft grip handles for extra comfort
  • Balanced and durable heavy duty frame
  • Additional 55° blade fixed mounting pins for flush cutting
  • Size: 300 mm / 12"
  • Supplied with 24 tpi Bi-metal blade
Type Hacksaw
Length 300mm
Blade Material Bi-Metal
Component Material 1 0
Component Material 2 0
Component Material 3 0
Component Material 4 0
Size 300 mm / 12"
Tech Data 1 300mm (12")
Tech Data 2 24TPI
Tech Data 8 813g
Teeth Per Inch 24

Reviews

Be the first to submit a review

Trustpilot