CK Tools 440013 Mains Tester Heavy Duty 120-250V AC

MPN
440013
Brand
CK Tools
EAN-13
5051074400130
Order Code
93-0194
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 30 despatched in 3 working days

A mains tester screwdriver with a one-piece moulded blade cover and handle.


  • 4mm x 0.6mm slotted blade
  • Overall length 190mm
  • Blade length 100mm
  • Uninsulated 25mm tip for access to recessed terminals
  • Fully insulated for assured safety
  • High visibility permanently sealed resistance neon tube
  • Top quality chrome vanadium long pattern blade
  • Heavy duty
  • CK type 440013
Length 120mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot