CK T48344-040 Stubby VDE Slim Screwdriver SL4.0

MPN
T48344-040
Brand
CK Tools
EAN-13
5013969960952
Order Code
93-3584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This slim-shafted stubby screwdriver from C.K Tools is small enough for you to work accurately and effectively even in the most confined of spaces. The insulated slotted blade is VDE approved for safe working up to 1000V.


  • Slim shafted blade allows access to recessed screws and fixings
  • Premium quality chrome vanadium steel blade
  • German manufactured for assured quality and performance
  • Marked tip for easy identification
  • Anti-roll flats prevent screwdriver from rolling off sloping surfaces
  • Tip size 4 x 0.8mm
  • Blade length 46mm
  • Overall length 106mm
  • Manufacturer's part T48344-040


Length 106mm
ESD Safe No
Tip Type Slotted
Tip Size 4
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 4.0mm (5/32")
Tech Data 2 46mm (1 13/16")
Tech Data 3 0.8mm (0.031")
Tech Data 4 60mm (2 23/64")

Reviews

Be the first to submit a review

Trustpilot