CK T48343-2 Stubby VDE Slim Screwdriver PZ2

MPN
T48343-2
Brand
CK Tools
EAN-13
5013969960921
Order Code
93-3583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This VDE-approved screwdriver from C.K Tools has a stubby handle, making it ideal for use where space is at a premium, and a slim-shafted insulated blade to allow access to recessed screws.


  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • Premium quality chrome vanadium steel blade
  • German manufactured
  • Anti-roll flats prevent screwdriver from rolling off sloping surfaces
  • Screwdriver size PZ2
  • Blade length 46mm
  • Blade diameter 6mm
  • Overall length 106mm
  • Manufacturer's part T48343-2



Length 106mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 PZ 2
Tech Data 2 6.0mm (15/64")
Tech Data 3 46mm (1 13/16")
Tech Data 4 60mm (2 23/64")

Reviews

Be the first to submit a review

Trustpilot