C.K Stubby VDE Slim Pozidriv Screwdrivers

CK Tools Brand: CK Tools

These VDE-approved screwdrivers from C.K Tools have a stubby handle, making them ideal for use where space is at a premium, and a slim-shafted insulated blade to allow access to recessed screws.

  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • Premium quality chrome vanadium steel blade
  • German manufactured
  • Anti-roll flats prevent screwdriver from rolling off sloping surfaces
  • Blade length 46mm
  • Blade diameter 6mm
  • Overall length 106mm
Description Image Product Buy Pricing (Ex VAT) Tip Size Tech Data 1 Tech Data 2 Length ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type Tech Data 3 Tech Data 4
CK T48343-2 Stubby VDE Slim Screwdriver PZ2
CK T48343-2 Stubby VDE Slim Screwdriver PZ2
Standard range
Order code: 93-3583
MPN: T48343-2

Despatched within 2 working days - 30 in stock
1+ £8.20
Price per unit Ex VAT
PZ2 PZ 2 6.0mm (15/64") 106mm No Pozidriv Yes No No Screwdriver 46mm (1 13/16") 60mm (2 23/64")
CK T48345-2 Stubby VDE Slim Screwdriver MOD2
CK T48345-2 Stubby VDE Slim Screwdriver MOD2
Standard range
Order code: 93-3586
MPN: T48345-2

Despatched within 2 working days - 30 in stock
1+ £6.08
Price per unit Ex VAT
2 MOD 2 6.0mm (15/34") 106mm No Pozidriv Yes No No Screwdriver 46mm (1 13/16") 60mm (2 23/64")

Trustpilot