Cisco WS-C6509-E-RF Cisco 6509-E, Refurbished network equipment chassis 15U

MPN
WS-C6509-E-RF
Brand
Cisco
EAN-13
882658059544
Order Code
71-5898
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7315.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco introduces the Cisco® Catalyst® 65 Enhanced Series Chassis (65-E Series) delivering up to 2 terabits per second of system bandwidth capacity and 8 Gbps of per-slot bandwidth. In a system configured for VSS, this translates to a system capacity of 4 Tbps. The Cisco® Catalyst® 65 Enhanced Series Chassis will be capable of delivering up to 18 Gbps of per-slot bandwidth with a system capacity of up to 4 terabits per second. A system configured for VSS will be capable of delivering up to 8 Tbps of system bandwidth.
The Cisco Catalyst 65-E Series Switch offers the broadest range of interface modules with industry-leading performance and advanced feature integration. The Cisco Catalyst 65-E Series Switch also offers high port densities and comes in 3-, 4-, 6-, 9, 9-Vertical, and 13-slot versions that make it ideal for a range of deployment scenarios.
The Cisco Catalyst 65-E Series Chassis provides superior investment protection by supporting multiple generations of products in the same chassis, lowering the total cost of ownership. The Cisco Catalyst 65-E Series Chassis (Figure 1) supports all the Cisco Catalyst 65 Supervisor Engines up to and including the Cisco Catalyst 65 Series Supervisor Engine 2T, and associated LAN, WAN, and services modules.

The 9- slot Catalyst 659 chassis provides intermediate port densities, ideal for many wiring closet and core network deployments.

Key Features:

- Supports all Catalyst 65 modules, including all:
- Supervisor engines
- Switch fabric modules
- Fast Ethernet modules
- Gigabit Ethernet modules
- 1 Gigabit Ethernet modules
- Voice modules
- Flex Wan Modules
- ATM modules
- Multi Gigabit services modules (content services ,firewall, intrusion detection, IPSec/VPN, network analysis, and SSL acceleration)
- Supports both CatOS and IOS software.

Reviews

Be the first to submit a review

Trustpilot