Cisco QSFP-40G-LR4= QSFP-40G-LR4= network transceiver module Fiber optic 40000

MPN
QSFP-40G-LR4=
Brand
Cisco
EAN-13
882658537523
Order Code
71-2226
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10727.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® 4GBASE QSFP (Quad Small Form-Factor Pluggable) portfolio offers customers a wide variety of high-density and low-power 4 Gigabit Ethernet connectivity options for data center, high-performance computing networks, enterprise core and distribution layers, and service provider applications.

Features and Benefits of Cisco QSFP Modules

- Hot-swappable input/output device that plugs into a 4 Gigabit Ethernet Cisco QSFP port
- Flexibility of interface choice (for different reach requirements and fiber types)
- Interoperable with other IEEE-compliant 4GBASE interfaces where applicable
- Certified and tested on Cisco QSFP 4G ports for superior performance, quality, and reliability
- High-speed electrical interface compliant to IEEE 82.3ba
- QSFP Form factor, 2-wire I2C communication interface and other low-speed electrical interface compliant to SFF 8436 and QSFP Multisource Agreement (MSA)

Reviews

Be the first to submit a review

Trustpilot