Cisco N3K-C3548P-10GX-RF Cisco 3548-X, Refurbished Managed L2/L3 1U Grey

MPN
N3K-C3548P-10GX-RF
Brand
Cisco
EAN-13
889728023184
Order Code
72-9749
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9617.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Nexus®3 Series Switches are a comprehensive portfolio of 1, 1, and 4 Gigabit Ethernet switches built from a Switch-on-a-Chip (SoC) architecture. Introduced in April 211, this series of switches provides line-rate Layer 2 and 3 performance and is suitable for Top-of-the-Rack (ToR) architecture. This series of switches has established itself as a leader in High-Frequency Trading (HFT), High-Performance Computing (HPC), and big data environments by pairing high performance and low latency with innovations in performance visibility, automation, and time synchronization.

The Cisco Nexus 3548-X and 3524-X Switches are the next generation of the Cisco Nexus 35 platform. Like the previous generation, these switches are compact 1RU form-factor 1 Gigabit Ethernet switches and provide line-rate Layer 2 and 3 switching with ultra-low latency. In addition, they consume 25 percent less power. This new generation introduces powerful hardware-based multicast NAT and latency monitoring capabilities and a second USB port for easier manageability.

Reviews

Be the first to submit a review

Trustpilot