Cisco IE-1000-8P2S-LM-RF IE-1000-8P2S-LM, Refurbished Managed Gigabit Ethernet

MPN
IE-1000-8P2S-LM-RF
Brand
Cisco
Order Code
71-3468
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1100.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Industrial Ethernet (IE) 1 Series Switches are compact rugged switches aimed to operational technology (OT) users with limited IT network knowledge. The IE 1 Series Switches provide an easy transformation from the legacy factory to digital solution. For machine builders and machine-to-machine (M2M) solutions is an attractive entry level product as a GUI-based, lightly-managed switch. The IE 1 is a good fit for locations with harsh temperatures and small spaces, and is Power over Ethernet (PoE) capable with and zero IT management.

The IE 1 is ideal for industrial Ethernet applications where small and easy-to-be-managed hardened products are required, including factory automation, intelligent transportation systems, city-surveillance programs, building automations etc.

The Cisco IE 1 Series Switches complement the current industrial Ethernet portfolio of related Cisco industrial switches, such as the Cisco IE 2, IE 3, IE 4 and IE 5 Series managed Switches.

The IE 1 can be easily installed on your network. Through a user-friendly web device manager, the IE 1 provides easy out-of-the-box configuration and simplified operational manageability to deliver advanced and secure multiservices over industrial networks.

Features and Benefits

The Cisco IE 1 Series Switches are designed for low cost, low ports, and small sizes. They offer:

- Scalability: Four models are available supporting 5, 6, 8 and 1 Ethernet ports, with Fast Ethernet (FE) and Gigabit Ethernet (GE), copper and fiber uplinks options
- Easy integration: Zero-touch IP discovery or Dynamic Host Configuration Protocol (DHCP)IP addressing and simple web GUI-based management
- Fast startup time: Starts 3 seconds from cold boot
- Manageability: Web GUI interface, and diagnostics and analysis options through Simple Network Management Protocol (SNMP) and syslog
- Security: secure access; port-security
- Minimize data load: VLAN aware, Internet Group Management Protocol (IGMP) and DHCP snooping to filter unwanted data
- Lightly-managed: Spanning-tree protocol (STP), Link Layer Discovery Protocol (LLDP), Cisco Discovery Protocol aware
- Gigabit uplink: Two fiber-optic SFP based. uplink for up to 5 miles (8 kilometers) links
- Industrial PoE: Up to eight PoE (IEEE 82.af) and PoE+ (82.3at) supported on selected models
- Redundant voltage feeds, alarm relays support and DIN rail mount
- Industrial environmental compliance and certifications

Reviews

Be the first to submit a review

Trustpilot