Cisco CVR-X2-SFP10G-RF CVR-X2-SFP10G, Refurbished network media converter 10000

MPN
CVR-X2-SFP10G-RF
Brand
Cisco
EAN-13
882658533723
Order Code
72-0639
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco OneX Converter Module offers investment protection for 1 Gigabit Ethernet X2 ports of Cisco switches by enabling migration from X2 to Small Form-Factor Pluggable Plus (SFP+) form factor without having to upgrade the switches or modules.

Features and Benefits
The OneX Converter Module converts a 1 Gigabit Ethernet X2 port into a 1 Gigabit Ethernet SFP+ port. With the OneX Converter Module, customers have the flexibility to use the 1 Gigabit X2 interface port of a switch with X2 modules or SFP+ modules. This flexibility is critical when the specific type of interface is not available in one or the other form factor or when customers want to use the same form factor for interfaces across multiple platforms deployed in their network.

Reviews

Be the first to submit a review

Trustpilot