Cisco CP-HS-W-531-RJ= Headset 531, Wired Single On-Ear Quick Disconnect Headset

MPN
CP-HS-W-531-RJ=
Brand
Cisco
EAN-13
889728143745
Order Code
71-5769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Headset 53 Series delivers vibrant sound and powerful noise isolation, making it an ideal choice for telecommunications in loud, open workspaces. The in-line, high-cycle quick disconnect enables users to easily plug and unplug the headset as needed during shift changes or breaks. Its offers flexible options for connecting to devices including support for USB or RJ-9 connections.
  • LIGHTWEIGHT AND ERGONOMIC DESIGN: Built with comfort in mind, the wired headset 531 features a single-ear cup designed to be worn for extended periods of time and to reduce head fatigue
  • PREMIUM AUDIO, NOISE ISOLATION AND CONTROL: Our design creates a full and rich sound that makes collaboration easier and more enjoyable. The headset 53 Series features high-cycle, in-line quick disconnect connector
  • COMPATIBILITY: Cisco RJ-9 headsets work with Cisco IP phone models that incorporate a RJ-9 headset port
  • INTEGRATED SERVICEABILITY: Easier to deploy, manage and service when using Cisco headsets with Cisco Unified Communications Manager, Cisco Webex Control Hub and Cisco devices
  • PEACE OF MIND: 2-year limited liability warranty

Reviews

Be the first to submit a review

Trustpilot