Cisco C9300-24P-E-RF Cisco Catalyst C9300-24P-E Managed L2/L3 Gigabit Ethernet

MPN
C9300-24P-E-RF
Brand
Cisco
EAN-13
889728145749
Order Code
71-7313
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4274.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Catalyst® 93 Series Switches are Cisco’s lead stackable enterprise switching platform built for security, IoT, mobility, and cloud. They are the next generation of the industry’s most widely deployed switching platform. The Catalyst 93 Series switches form the foundational building block for Software-Defined Access
(SD-Access), Cisco’s lead enterprise architecture. At 48 Gbps, they are the industry’s highest-density stacking bandwidth solution with the most flexible uplink architecture. The Catalyst 93 Series is the first optimized platform for high-density 82.11ac Wave2. It sets new maximums for network scale. These switches are also ready for the future, with an x86 CPU architecture and more memory, enabling them to host containers and run third-party applications and scripts natively within the switch.

The Catalyst 93 Series is designed for Cisco StackWise® technology, providing flexible deployment with support for nonstop forwarding with Stateful Switchover (NSF/SSO), for the most resilient architecture in a stackable (sub-5-ms) solution. The highly resilient and efficient power architecture features Cisco StackPower®, which delivers high-density Cisco Universal Power Over Ethernet (Cisco UPOE®) and Power over Ethernet Plus (PoE+) ports. The switches are based on the Cisco Unified Access™ Data Plane 2. (UADP) 2. architecture which not only protects your investment but also allows a larger scale and higher throughput. A modern operating system, Cisco IOS XE with programmability offers advanced security capabilities and Internet of Things (IoT) convergence.

The foundation of Software-Defined Access

Advanced persistent security threats. The exponential growth of Internet of Things (IoT) devices. Mobility everywhere. Cloud adoption. All of these require a network fabric that integrates advanced hardware and software innovations to automate, secure, and simplify customer networks. The goal of this network fabric is to enable customer revenue growth by accelerating the rollout of business services.

The Cisco Digital Network Architecture (Cisco DNA™) with SD-Access is the network fabric that powers business. It is an open and extensible, software-driven architecture that accelerates and simplifies your enterprise network operations. The programmable architecture frees your IT staff from time-consuming, repetitive network configuration tasks so they can focus instead on innovation that positively transforms your business. SD-Access enables policy-based automation from edge to cloud with foundational capabilities.

Reviews

Be the first to submit a review

Trustpilot